Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKW 40-839/10MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11X9077
Product RangeRKW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 5+ | $159.880 |
| 10+ | $154.380 |
Price for:Each
Minimum: 5
Multiple: 5
$799.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKW 40-839/10MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11X9077
Product RangeRKW Series
Technical Datasheet
Connector Type AMini 7/8" Sensor Right Angle 4 Position Receptacle
Connector Type A90° Mini 7/8" Receptacle
Connector to Connector90° Mini 7/8" Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeRKW Series
SVHCLead (27-Jun-2018)
Technical Specifications
Connector Type A
Mini 7/8" Sensor Right Angle 4 Position Receptacle
Connector to Connector
90° Mini 7/8" Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
RKW Series
Connector Type A
90° Mini 7/8" Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
