Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK40-839/15MCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.47AC3107
Product RangeRSRK40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.120 |
| 5+ | $258.720 |
| 10+ | $249.800 |
Price for:Each
Minimum: 1
Multiple: 1
$269.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK40-839/15MCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.47AC3107
Product RangeRSRK40 Series
Technical Datasheet
Connector Type AMini 7/8" Plug
Connector Type AMini 7/8" Sensor Straight 4 Position Plug
Connector to ConnectorMini 7/8" Straight Plug to Mini 7/8" Straight Receptacle
Connector Type BMini 7/8" Sensor Straight 4 Position Receptacle
Connector Type BMini 7/8" Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRSRK40 Series
SVHCLead
Technical Specifications
Connector Type A
Mini 7/8" Plug
Connector to Connector
Mini 7/8" Straight Plug to Mini 7/8" Straight Receptacle
Connector Type B
Mini 7/8" Receptacle
Cable Length - Metric
5m
Product Range
RSRK40 Series
Connector Type A
Mini 7/8" Sensor Straight 4 Position Plug
Connector Type B
Mini 7/8" Sensor Straight 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
