Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT 4-637/2MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05X9104
Product RangeRST-RKWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $68.270 |
Price for:Each
Minimum: 10
Multiple: 10
$682.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT 4-637/2MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05X9104
Product RangeRST-RKWT Series
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to 90° M12 Receptacle
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type B90° M12 Receptacle
Connector Type BM12 Sensor Right Angle 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeRST-RKWT Series
SVHCLead (27-Jun-2018)
Product Overview
The RST 4-RKWT 4-637/2M is a 2m Double-ended Cordset with 4-position M12 straight male to right angle female connection. This sensor cable comes with a yellow TPE/PLTC outer jacket, gold-plated over nickel CuZn contacts and yellow PUR housing/moulded body.
- Yellow PUR insert
- Nickel-plated CuZn coupling nut
- 18AWG Wire size
- 4A Current rating
- 250V Voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type B
M12 Sensor Right Angle 4 Position Receptacle
Cable Length - Metric
2m
Product Range
RST-RKWT Series
Connector to Connector
M12 Straight Plug to 90° M12 Receptacle
Connector Type B
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
