Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSWF 5-PCBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12X1064
Product RangeRSWF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 15+ | $49.760 |
| 30+ | $47.650 |
Price for:Each
Minimum: 15
Multiple: 15
$746.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSWF 5-PCBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12X1064
Product RangeRSWF Series
Technical Datasheet
Product RangeRSWF Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP67, NEMA 6P
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (27-Jun-2018)
Technical Specifications
Product Range
RSWF Series
Sensor Connector Gender
Male
No. of Positions
5 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
Gender
Plug
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67, NEMA 6P
Contact Material
Brass
Current Rating
4A
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
