Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0332 05-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23AH4184
Product Range0332 Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $18.570 |
| 10+ | $15.780 |
| 25+ | $14.990 |
| 50+ | $14.210 |
| 100+ | $13.420 |
Price for:Each
Minimum: 1
Multiple: 1
$18.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0332 05-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23AH4184
Product Range0332 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range0332 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP68, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP68, IP67
Product Range
0332 Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
