Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0364 V109 VP18Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel81AK2348
Cut Tape81AK2348
Product Range0364 Series
Your Part Number
726 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.722 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.722 |
| 10+ | $0.631 |
| 100+ | $0.548 |
| 500+ | $0.536 |
| 1000+ | $0.529 |
| 2500+ | $0.484 |
| 5000+ | $0.472 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0364 V109 VP18Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel81AK2348
Cut Tape81AK2348
Product Range0364 Series
Technical Datasheet
Product Range0364 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min23AWG
For Use WithLUMBERG 0364 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
0364 Series
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
LUMBERG 0364 Series Circular Connectors
Contact Material
Bronze
Alternatives for 0364 V109 VP18
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
