Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1614 21Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77Y8219
Your Part Number
1,867 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 10+ | $9.110 |
| 25+ | $8.610 |
| 50+ | $8.110 |
| 100+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1614 21Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77Y8219
GenderJack
Current Rating10A
Pin Diameter1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter5.4mm
Barrel Outer Diameter8mm
Voltage Rating24V
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
5.4mm
Voltage Rating
24V
SVHC
Lead (25-Jun-2025)
Current Rating
10A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
8mm
Product Range
-
Alternatives for 1614 21
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
