Print Page
KGR 71
Circular Connector, Standard Circular Connector, KGR Series, Panel Mount Receptacle, 7 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG |
|---|---|
| Manufacturer Part No | KGR 71Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 23AH3987 |
| Product Range | KGR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.400 |
Price for:Each
Minimum: 100
Multiple: 100
$940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG |
|---|---|
| Manufacturer Part No | KGR 71Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 23AH3987 |
| Product Range | KGR Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | KGR Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 7Contacts |
| Circular Contact Type | PCB Socket |
| Coupling Style | Threaded |
| Connector Body Material | Zinc Body |
| Connector Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| IP Rating | IP40, IP68 |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Contact Type | PCB Socket |
| Connector Body Material | Zinc Body |
| Contact Material | Brass |
| IP Rating | IP40, IP68 |
| Product Range | KGR Series |
|---|---|
| No. of Contacts | 7Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | Nickel |
| Contact Plating | Gold |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
