Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoWKV 30 CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AK2343
Product RangeWKV Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 5+ | $6.710 |
| 10+ | $6.190 |
| 25+ | $5.750 |
| 50+ | $5.460 |
| 100+ | $5.120 |
| 250+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoWKV 30 CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AK2343
Product RangeWKV Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeWKV Series
Circular Connector Shell StyleRight Angle Plug
No. of Contacts3Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP40, IP68
SVHCLead (21-Jan-2025)
Alternatives for WKV 30 C
1 Product Found
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Brass Body
Contact Material
-
IP Rating
IP40, IP68
Product Range
WKV Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
