Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLDD-A814RICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.19J7805
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2016+ | $4.520 |
| 4032+ | $3.960 |
| 6048+ | $3.210 |
| 10080+ | $2.890 |
| 20160+ | $2.560 |
| 50400+ | $2.040 |
| 100800+ | $1.990 |
Price for:Each
Minimum: 2016
Multiple: 14
$9,112.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDD-A814RICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.19J7805
Technical Datasheet
LED ColorRed
Forward Current If10mA
Forward Voltage2V
Luminous Intensity3.9mcd
No. of Digits / Alpha2
Character Size20.3mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
2
Common Connection
Common Anode
SVHC
No SVHC (25-Jun-2025)
Forward Current If
10mA
Luminous Intensity
3.9mcd
Character Size
20.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
