Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLDT-M2804RICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77M0632
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 2024+ | $2.880 |
| 4048+ | $2.820 |
| 6072+ | $2.770 |
| 10120+ | $2.710 |
| 20240+ | $2.650 |
| 50600+ | $2.600 |
| 101200+ | $2.540 |
Price for:Each
Minimum: 2024
Multiple: 2024
$5,829.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDT-M2804RICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77M0632
Technical Datasheet
LED ColorRed
Forward Current If10mA
Forward Voltage2V
Luminous Intensity5mcd
No. of Digits / Alpha3
Character Size7.1mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LDT-M2804RI is a 0.28-inch triple digit 7-segment Display with 635mm red chip.
- Grey face
- Milky white diffused segment colour
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
3
Common Connection
Common Anode
SVHC
No SVHC (25-Jun-2025)
Forward Current If
10mA
Luminous Intensity
5mcd
Character Size
7.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
