Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSA-LXH1025G8Y1I1DCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 89T9003 |
| Your Part Number | |
| Technical Datasheet |
2,424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.680 |
| 10+ | $5.040 |
| 100+ | $4.470 |
| 500+ | $3.880 |
| 1000+ | $3.510 |
| 2500+ | $3.400 |
| 10000+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSA-LXH1025G8Y1I1DCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 89T9003 |
| Technical Datasheet | |
| LED Color | Red, Yellow, Green |
| No. of LEDs | 10LEDs |
| Forward Current / Color | R 20mA, Y 20mA, G 20mA |
| Display Size | 60.8mm x 5mm |
| Luminous Intensity / Color | R 15mcd, G 10mcd / Y 10mcd |
| Forward Voltage / Color | R 2V, G 2.2V, Y 2.1V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Color | Red, Yellow, Green |
|---|---|
| Forward Current / Color | R 20mA, Y 20mA, G 20mA |
| Luminous Intensity / Color | R 15mcd, G 10mcd / Y 10mcd |
| Product Range | - |
| No. of LEDs | 10LEDs |
|---|---|
| Display Size | 60.8mm x 5mm |
| Forward Voltage / Color | R 2V, G 2.2V, Y 2.1V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for SSA-LXH1025G8Y1I1D
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
