Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSF-LXH100LGD-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09J9619
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.316 |
| 40000+ | $0.311 |
| 60000+ | $0.306 |
| 100000+ | $0.299 |
| 200000+ | $0.293 |
| 500000+ | $0.286 |
| 1000000+ | $0.281 |
Price for:Each
Minimum: 20000
Multiple: 20000
$6,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH100LGD-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09J9619
Technical Datasheet
LED ColorGreen
No. of LEDs-
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2.2V
Viewing Angle60°
Height6mm
Width6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
6mm
Product Range
-
No. of LEDs
-
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
30mcd
Viewing Angle
60°
Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
