Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSI-LXH312YD-150Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.09J9227
Your Part Number
295 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.200 |
| 25+ | $1.100 |
| 50+ | $0.998 |
| 100+ | $0.899 |
| 250+ | $0.860 |
| 500+ | $0.823 |
| 1000+ | $0.784 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSI-LXH312YD-150Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.09J9227
Technical Datasheet
LED ColorYellow
Operating Voltage2.1VDC
Mounting Hole Dia4.42mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSI-LXH312YD-150 is a yellow panel-mount LED Indicator with diffused lens. It offers black nylon holder and 6-inch wire leads.
- UL94V-0 Flammability rating
- 105mW Power dissipation
- 260°C Soldering temperature
- -40 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
4.42mm
Luminous Intensity
30mcd
Product Range
-
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
