Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSI-LXR3612YDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11M1720
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.740 |
Price for:Each
Minimum: 3000
Multiple: 3000
$5,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSI-LXR3612YDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11M1720
Technical Datasheet
LED ColorYellow
Operating Voltage2.1VDC
Mounting Hole Dia6.2mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6.2mm
Luminous Intensity
30mcd
Product Range
-
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
