Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSP-01TWB9W12Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09J9357
Your Part Number
6,411 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.410 |
| 100+ | $1.930 |
| 500+ | $1.650 |
| 1000+ | $1.470 |
| 2500+ | $1.190 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSP-01TWB9W12Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09J9357
Technical Datasheet
Lamp Base TypeMiniature Wedge
LED ColorWhite
Bulb Size10mm
Power Rating105mW
Wavelength Typ-
Luminous Intensity3300mcd
Average Bulb Life-
Supply Voltage12V
Current Rating30mA
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SSP-01TWB9W12 is a 12V LED Bulb with miniature wedge base and milky white diffused epoxy lens. This LED bulb features 60° beam angle.
- -40 to 85°C Operating temperature range
Applications
LED Lighting
Technical Specifications
Lamp Base Type
Miniature Wedge
Bulb Size
10mm
Wavelength Typ
-
Average Bulb Life
-
Current Rating
30mA
SVHC
No SVHC (16-Jan-2020)
LED Color
White
Power Rating
105mW
Luminous Intensity
3300mcd
Supply Voltage
12V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
