Print Page
55 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 100+ | $8.990 |
| 500+ | $8.680 |
| 1000+ | $8.400 |
| 5000+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$9.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2320 02 T12CB100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK8258
Product Range02 Series
Technical Datasheet
Product Range02 Series
Sensor Connector Size-
Sensor Connector GenderFemale
No. of Positions2 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBronze
Contact PlatingGold
Current Rating5A
Voltage Rating125V
SVHCTo Be Advised
Technical Specifications
Product Range
02 Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
125V
Sensor Connector Size
-
No. of Positions
2 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Bronze
Current Rating
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

