Print Page
12 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
| 5+ | $20.330 |
| 10+ | $19.240 |
| 25+ | $17.960 |
| 50+ | $16.830 |
| 100+ | $14.970 |
| 250+ | $14.360 |
Price for:Each
Minimum: 1
Multiple: 1
$21.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUTRONIC |
|---|---|
| Manufacturer Part No | 2350 03 T06CB TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70AK8273 |
| Product Range | 02 Series |
| Technical Datasheet | |
| Product Range | 02 Series |
| Sensor Connector Size | - |
| Sensor Connector Gender | Male |
| No. of Positions | 3 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | T Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Voltage Rating | 125V |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 02 Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Solder Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Plating | Gold |
| Voltage Rating | 125V |
| Sensor Connector Size | - |
|---|---|
| No. of Positions | 3 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | T Coded |
| Contact Material | Brass |
| Current Rating | 5A |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

