Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The BS453 is a Tungsten Halogen Lamp suitable for spot/fog and headlight.
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Length
42mm
Reflector Dia
11.5mm
Product Range
-
Power Rating
55W
Lamp Base Type
-
Color Temperature Typ
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
