Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $732.530 |
Price for:Each
Minimum: 1
Multiple: 1
$732.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Carelite LED for cosmetology or medical facility applications
- Mounted on a covered internal spring-balanced arm
- Integrated ergonomic handle
- 8W LED and 9W total poer consumption
Technical Specifications
Length
1.14m
Light Source
LED
Supply Voltage
240VAC
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Lamp Base Type
-
Lens Diameter
-
Power Rating
9W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
