Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoISEUR1VCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06AH7202
Product RangeISE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $239.400 |
| 5+ | $219.040 |
| 10+ | $207.760 |
| 25+ | $194.130 |
| 50+ | $179.860 |
| 100+ | $167.400 |
| 10000+ | $164.050 |
Price for:Each
Minimum: 1
Multiple: 1
$239.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoISEUR1VCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06AH7202
Product RangeISE Series
Technical Datasheet
Coil Voltage-
Contact ConfigurationSPST-NO
Product RangeISE Series
Relay MountingDIN Rail, Panel
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom125V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
Approvals & StandardsCE, UL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
-
Product Range
ISE Series
Contact Current
5A
Contact Voltage AC Nom
125V
Contact Material
-
Approvals & Standards
CE, UL
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail, Panel
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
