Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoPC1MDULCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AJ5694
Product RangePC1 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $389.990 |
| 5+ | $367.740 |
| 10+ | $351.180 |
| 25+ | $330.590 |
| 50+ | $308.840 |
Price for:Each
Minimum: 1
Multiple: 1
$389.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoPC1MDULCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AJ5694
Product RangePC1 Series
Technical Datasheet
Product RangePC1 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max-
Phase Type3 Phase
Power Consumption3VA
Phase Monitoring Range Min190VAC
Phase Monitoring Range Max600VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PC1 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
-
Power Consumption
3VA
Phase Monitoring Range Max
600VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
190VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
