Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAJESTIC
Manufacturer Part No75-3237/X3Copy
Newark Part No.50AH2300
Product Range75-3237 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.400 |
Price for:Each
Minimum: 1
Multiple: 1
$48.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No75-3237/X3Copy
Newark Part No.50AH2300
Product Range75-3237 Series
Technical Datasheet
Clothing StyleHi Vis Surveyor Mesh Vest
Clothing ColourYellow
Clothing SizeXXX Large
Clothing Material100% Polyester
GenderUnisex
Age GroupAdult
Product Range75-3237 Series
SVHCTo Be Advised
Technical Specifications
Clothing Style
Hi Vis Surveyor Mesh Vest
Clothing Size
XXX Large
Gender
Unisex
Product Range
75-3237 Series
Clothing Colour
Yellow
Clothing Material
100% Polyester
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
