Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAJESTIC
Manufacturer Part No75-5332/X1Copy
Newark Part No.13AJ1970
Product Range75-5332 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.620 |
Price for:Each
Minimum: 1
Multiple: 1
$109.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No75-5332/X1Copy
Newark Part No.13AJ1970
Product Range75-5332 Series
Technical Datasheet
Clothing StyleHi Vis Hooded Sweatshirt
Clothing ColourBlack / Orange
Clothing SizeX-Large
Clothing Material100% Polyester
GenderUnisex
Age GroupAdult
Product Range75-5332 Series
SVHCTo Be Advised
Technical Specifications
Clothing Style
Hi Vis Hooded Sweatshirt
Clothing Size
X-Large
Gender
Unisex
Product Range
75-5332 Series
Clothing Colour
Black / Orange
Clothing Material
100% Polyester
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
