Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAJESTIC
Manufacturer Part No75-5335/X3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13AJ1981
Product Range75-5335 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.240 |
Price for:Each
Minimum: 1
Multiple: 1
$90.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No75-5335/X3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13AJ1981
Product Range75-5335 Series
Technical Datasheet
Clothing StyleHi Vis Sweatshirt
Clothing ColourBlack / Yellow
Clothing Size3X-Large
GenderUnisex
Clothing Material100% Polyester
Age GroupAdult
Product Range75-5335 Series
SVHCTo Be Advised
Technical Specifications
Clothing Style
Hi Vis Sweatshirt
Clothing Size
3X-Large
Clothing Material
100% Polyester
Product Range
75-5335 Series
Clothing Colour
Black / Yellow
Gender
Unisex
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
