Print Page
85-2010CLR
Safety EyeGlass, Protective / Safety - Wraparound, Polycarbonate, Transparent, ANSI Z87.1+
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAJESTIC
Manufacturer Part No85-2010CLRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50AH2852
Product Range85-2010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No85-2010CLRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50AH2852
Product Range85-2010 Series
Technical Datasheet
Eyeglass TypeProtective / Safety - Wraparound
Lens StyleAnti-Scratch, Hard Coat, Polycarbonate, UV Protection
Eyeglass Lens ColorTransparent
Frame Colour-
Safety CategoryANSI Z87.1+
Product Range85-2010 Series
SVHCTo Be Advised
Technical Specifications
Eyeglass Type
Protective / Safety - Wraparound
Eyeglass Lens Color
Transparent
Safety Category
ANSI Z87.1+
SVHC
To Be Advised
Lens Style
Anti-Scratch, Hard Coat, Polycarbonate, UV Protection
Frame Colour
-
Product Range
85-2010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
