Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY SONALERT
Manufacturer Part NoFAD101-22HR-WCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR1563
Product RangeFAD101-22HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.510 |
Price for:Each
Minimum: 1
Multiple: 1
$19.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoFAD101-22HR-WCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR1563
Product RangeFAD101-22HR Series
Technical Datasheet
Supply Voltage Min220VAC
Supply Voltage Max380VAC
Time Min0min
Time Max999h
Panel Cutout Height-
Panel Cutout Width-
Product RangeFAD101-22HR Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage Min
220VAC
Time Min
0min
Panel Cutout Height
-
Product Range
FAD101-22HR Series
Supply Voltage Max
380VAC
Time Max
999h
Panel Cutout Width
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
