Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoAST1628MATRQCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel50M8424
Re-Reel09P8604
Cut Tape09P8604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $2.930 | $2,344.00 |
| Total Price | $2,344.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $2.930 |
| 1600+ | $2.870 |
| 2400+ | $2.810 |
| 4000+ | $2.740 |
| 8000+ | $2.690 |
| 20000+ | $2.630 |
| 40000+ | $2.580 |
| 80000+ | $2.520 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.940 |
| 2400+ | $2.880 |
| 4000+ | $2.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoAST1628MATRQCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel50M8424
Re-Reel09P8604
Cut Tape09P8604
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
TonesContinuous
Resonant Frequency4kHz
Supply Voltage Max25V
Sound Pressure Level (SPL)75dB
Current Rating5mA
Capacitance0.016µF
Transducer MountingSMD
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
25V
Current Rating
5mA
Transducer Mounting
SMD
Supply Voltage Min
1V
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
75dB
Capacitance
0.016µF
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
