Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MALLORY SONALERT |
|---|---|
| Manufacturer Part No | FL1M-8FW-1-Y12VCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 99AC2428 |
| Product Range | FL1M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 35+ | $7.200 |
| 50+ | $6.930 |
| 100+ | $6.650 |
| 500+ | $6.380 |
| 1000+ | $5.950 |
| 2500+ | $5.710 |
Price for:Each
Minimum: 35
Multiple: 35
$252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MALLORY SONALERT |
|---|---|
| Manufacturer Part No | FL1M-8FW-1-Y12VCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 99AC2428 |
| Product Range | FL1M Series |
| Technical Datasheet | |
| LED Color | Yellow |
| Operating Voltage | 12V |
| Mounting Hole Dia | 8mm |
| Forward Current If | 20mA |
| Luminous Intensity | 1.5cd |
| IP / NEMA Rating | IP65 |
| Product Range | FL1M Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| LED Color | Yellow |
|---|---|
| Mounting Hole Dia | 8mm |
| Luminous Intensity | 1.5cd |
| Product Range | FL1M Series |
| Operating Voltage | 12V |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | IP65 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
