Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoFL1P-10NJ-4-G110V
Newark Part No.99AC2468
Product RangeFL1P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $6.160 |
50+ | $5.690 |
100+ | $5.090 |
500+ | $4.670 |
1000+ | $4.160 |
2500+ | $3.900 |
Price for:Each
Minimum: 35
Multiple: 35
$215.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1P-10NJ-4-G110V
Newark Part No.99AC2468
Product RangeFL1P Series
Technical Datasheet
LED ColorGreen
Operating Voltage110V
Mounting Hole Dia10mm
Forward Current If20mA
Luminous Intensity10cd
IP / NEMA RatingIP50
Product RangeFL1P Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Green
Mounting Hole Dia
10mm
Luminous Intensity
10cd
Product Range
FL1P Series
Operating Voltage
110V
Forward Current If
20mA
IP / NEMA Rating
IP50
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate