Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoMSW5ELMFPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77AK2114
Product RangeMSW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.280 |
| 5+ | $50.700 |
| 10+ | $48.130 |
| 25+ | $43.260 |
| 50+ | $39.540 |
| 100+ | $38.670 |
| 250+ | $37.530 |
Price for:Each
Minimum: 1
Multiple: 1
$53.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoMSW5ELMFPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77AK2114
Product RangeMSW Series
Technical Datasheet
Driver TypeMedical
External Diameter - Metric-mm
Impedance-
Power Rating Nom-
External Width - Metric-mm
Resonant Frequency-
Sound Pressure Level (SPL)90dBA
Speaker ShapeOctagon
External Diameter - Imperial-"
External Width - Imperial-"
Frequency Response Min150Hz
Frequency Response Max4kHz
Product RangeMSW Series
Speaker MountingThrough Hole
Power Rating Max-
External Length - Metric23mm
External Depth - Metric13mm
External Length - Imperial0.906"
External Depth - Imperial0.512"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Medical
Impedance
-
External Width - Metric
-mm
Sound Pressure Level (SPL)
90dBA
External Diameter - Imperial
-"
Frequency Response Min
150Hz
Product Range
MSW Series
Power Rating Max
-
External Depth - Metric
13mm
External Depth - Imperial
0.512"
External Diameter - Metric
-mm
Power Rating Nom
-
Resonant Frequency
-
Speaker Shape
Octagon
External Width - Imperial
-"
Frequency Response Max
4kHz
Speaker Mounting
Through Hole
External Length - Metric
23mm
External Length - Imperial
0.906"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
