Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $6.050 |
| 25+ | $5.660 |
| 50+ | $5.230 |
| 100+ | $4.720 |
| 500+ | $4.350 |
| 1000+ | $3.910 |
| 2500+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPB-12N32MP-05AQCopy
Newark Part No.89K2235
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min3V
Supply Voltage Max7V
Resonant Frequency3.2kHz
Current Rating50mA
Sound Pressure Level (SPL)85dB
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
3V
Resonant Frequency
3.2kHz
Sound Pressure Level (SPL)
85dB
Product Range
-
Tones
Continuous
Supply Voltage Max
7V
Current Rating
50mA
Transducer Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
