Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSBT12GMPCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH3950
Product RangeMedical Speakers, IEC60601-1-8 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $50.110 |
| 5+ | $46.700 |
| 10+ | $43.300 |
| 25+ | $41.340 |
| 100+ | $36.860 |
| 500+ | $34.640 |
| 1000+ | $33.950 |
Price for:Each
Minimum: 1
Multiple: 1
$50.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSBT12GMPCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH3950
Product RangeMedical Speakers, IEC60601-1-8 Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min9VDC
Tones3 Beeps
Sound Pressure Level (SPL)90dBA
Supply Voltage Max12VDC
Resonant Frequency4kHz
Operating Current Max75mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 12VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeMedical Speakers, IEC60601-1-8 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
3 Beeps
Supply Voltage Max
12VDC
Operating Current Max
75mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
9VDC to 12VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
9VDC
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
Medical Speakers, IEC60601-1-8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
