Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC250DRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82K6471
Product RangeSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.070 |
| 5+ | $64.610 |
| 10+ | $57.150 |
| 25+ | $53.000 |
| 50+ | $48.410 |
| 100+ | $45.790 |
| 250+ | $44.880 |
Price for:Each
Minimum: 1
Multiple: 1
$72.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC250DRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82K6471
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min60V
TonesContinuous
Sound Pressure Level (SPL)72dBA
Resonant Frequency1.9kHz
Supply Voltage Max250V
Operating Current Max16mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC250DR is a Piezo Transducer made of 6/6 nylon housing. It features medium sound level category and continuous mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10 in-lbs.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
1.9kHz
Operating Current Max
16mA
Product Range
SC Series
Supply Voltage Min
60V
Sound Pressure Level (SPL)
72dBA
Supply Voltage Max
250V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SC250DR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
