Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoSCE120XA3DL1BCopy
Newark Part No.75R9504
Product RangeSCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.180 |
| 5+ | $126.540 |
| 10+ | $113.640 |
| 25+ | $109.620 |
| 50+ | $108.010 |
| 100+ | $105.590 |
Price for:Each
Minimum: 1
Multiple: 1
$132.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSCE120XA3DL1BCopy
Newark Part No.75R9504
Product RangeSCE Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min48V
Supply Voltage Max120V
TonesContinuous
Sound Pressure Level (SPL)105dBA
Current Rating40mA
Resonant Frequency2.9kHz
Transducer MountingPanel
Product RangeSCE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
120V
Sound Pressure Level (SPL)
105dBA
Resonant Frequency
2.9kHz
Product Range
SCE Series
Supply Voltage Min
48V
Tones
Continuous
Current Rating
40mA
Transducer Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
