Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MARATHON SPECIAL PRODUCTS |
|---|---|
| Manufacturer Part No | 1321122CHCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 33M1354 |
| Product Range | 132x122 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 24+ | $42.260 |
Price for:Each
Minimum: 24
Multiple: 24
$1,014.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MARATHON SPECIAL PRODUCTS |
|---|---|
| Manufacturer Part No | 1321122CHCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 33M1354 |
| Product Range | 132x122 Series |
| Technical Datasheet | |
| Rated Current | 200A |
| Rated Voltage | 600V |
| No. of Poles | 1 Pole |
| Line Side Connections Per Pole | 1 |
| Line Side Connection Method | Stud |
| Line Side Wire Size Max | - |
| Load Side Connections Per Pole | 1 |
| Load Side Connection Method | Stud |
| Load Side Wire Size Max | - |
| Product Range | 132x122 Series |
| SVHC | To Be Advised |
Technical Specifications
| Rated Current | 200A |
|---|---|
| No. of Poles | 1 Pole |
| Line Side Connection Method | Stud |
| Load Side Connections Per Pole | 1 |
| Load Side Wire Size Max | - |
| SVHC | To Be Advised |
| Rated Voltage | 600V |
|---|---|
| Line Side Connections Per Pole | 1 |
| Line Side Wire Size Max | - |
| Load Side Connection Method | Stud |
| Product Range | 132x122 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
