Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MARATHON SPECIAL PRODUCTS |
|---|---|
| Manufacturer Part No | 1423122Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 51B365 |
| Also Known As | GTIN UPC EAN: 784337 23122 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $124.680 |
| 5+ | $114.700 |
| 10+ | $104.100 |
| 25+ | $96.000 |
| 50+ | $94.080 |
Price for:Each
Minimum: 1
Multiple: 1
$124.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MARATHON SPECIAL PRODUCTS |
|---|---|
| Manufacturer Part No | 1423122Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 51B365 |
| Also Known As | GTIN UPC EAN: 784337 23122 |
| Technical Datasheet | |
| Rated Current | 200A |
| Rated Voltage | 600V |
| No. of Poles | 3 Pole |
| Line Side Connections Per Pole | 1 |
| Line Side Connection Method | Stud |
| Line Side Wire Size Max | - |
| Load Side Connections Per Pole | 1 |
| Load Side Connection Method | Stud |
| Load Side Wire Size Max | - |
| Product Range | - |
| SVHC | Lead (17-Jan-2022) |
Product Overview
The 1423122 is a 3-pole panel mount Barrier Terminal Block with phenolic insulator base and tin plated copper contacts. This splicer/distribution NEMA power block accepts (1) 1/4 - 20 X 5/8" stud line side/load side wire.
- Tin plated brass stud
- Zinc-plated steel connector mounting screws
Applications
Industrial, Power Management
Technical Specifications
| Rated Current | 200A |
|---|---|
| No. of Poles | 3 Pole |
| Line Side Connection Method | Stud |
| Load Side Connections Per Pole | 1 |
| Load Side Wire Size Max | - |
| SVHC | Lead (17-Jan-2022) |
| Rated Voltage | 600V |
|---|---|
| Line Side Connections Per Pole | 1 |
| Line Side Wire Size Max | - |
| Load Side Connection Method | Stud |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |