Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1423123Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91B2194
Also Known AsGTIN UPC EAN: 784337 23123
Your Part Number
77 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $89.910 |
| 5+ | $82.720 |
| 10+ | $75.070 |
| 25+ | $73.570 |
| 50+ | $72.070 |
Price for:Each
Minimum: 1
Multiple: 1
$89.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1423123Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91B2194
Also Known AsGTIN UPC EAN: 784337 23123
Technical Datasheet
Rated Current200A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
1423123 is a 200A, 600V, 3 pole, panel mount barrier terminal block.
- Screw line side connection method
- 1 load side connections per pole
- Factory & field wiring
- UL recognized terminal block, evaluated to UL 1059, file no.XCFR2.E62806
- Flammability rating of insulator base UL94V0
- Insulator base temperature rating -40°C to 150°C (UL RTI)
- Copper, tin plated connector
- Brass, nickel plated terminal screws
- Steel, zinc plated connector mounting screws
Technical Specifications
Rated Current
200A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
