Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No41TB 16FCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.02C8951
Product Range41TB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 25+ | $204.200 |
Price for:Each
Minimum: 25
Multiple: 25
$5,105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No41TB 16FCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.02C8951
Product Range41TB Series
Technical Datasheet
No. of Rows1 Row
No. of Positions16Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing11.1mm
Rated Current10A
Rated Voltage600V
Product Range41TB Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
11.1mm
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
16Positions
Wire Size AWG Max
-
Rated Current
10A
Product Range
41TB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
