Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No603GP 07Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.03C1044
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 25+ | $67.070 |
| 50+ | $62.500 |
| 100+ | $56.190 |
Price for:Each
Minimum: 25
Multiple: 25
$1,676.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No603GP 07Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.03C1044
Technical Datasheet
No. of Rows2 Row
No. of Positions7Positions
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Pitch Spacing17.4mm
Rated Current50A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 603GP 07 is a 7-pole 50A panel-mount Barrier Terminal Block with open back design. It has nickel-plated brass connector, phenolic insulator base, tin-plated brass rivet and nickel-plated steel phil-slot #10-32 binder head screw.
- 10000A (Default) Short circuit current rating
- Approved for factory and field wiring
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
12AWG
Pitch Spacing
17.4mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
7Positions
Wire Size AWG Max
10AWG
Rated Current
50A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
