Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No6F60A3BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.96F5373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 20+ | $125.170 |
Price for:Each
Minimum: 20
Multiple: 20
$2,503.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No6F60A3BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.96F5373
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current60A
Fuse Size Held1-1/16" x 5-1/2"
Holder TerminalsBox Lug
No. of Fuses3Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1-1/16" x 5-1/2"
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
60A
Holder Terminals
Box Lug
Product Range
-
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
