Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No985GP02Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88F1635
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.490 |
| 20+ | $15.180 |
| 50+ | $14.870 |
| 100+ | $14.570 |
Price for:Each
Minimum: 10
Multiple: 10
$154.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No985GP02Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88F1635
Technical Datasheet
No. of Rows2 Row
No. of Positions2Positions
Wire Size AWG Min18AWG
Wire Size AWG Max4AWG
Pitch Spacing15.88mm
Rated Current85A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 985GP02 is a 2-pole 85A dead front panel-mount Barrier Terminal Block accepts #4 to #18AWG copper wire. It has tin-plated high conductivity aluminium connector, phenolic insulator base and tin-plated steel terminal set screws.
- 10000A Short circuit current rated
- Factory and field wiring
- Copper wire only
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
18AWG
Pitch Spacing
15.88mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Max
4AWG
Rated Current
85A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
