Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAP71Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.68R2077
Also Known AsGTIN UPC EAN: 784337 55549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 12+ | $291.180 |
| 50+ | $274.170 |
Price for:Each
Minimum: 12
Multiple: 12
$3,494.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAP71Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.68R2077
Also Known AsGTIN UPC EAN: 784337 55549
Technical Datasheet
Rated Current510A
Rated Voltage600V
No. of Poles4 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max6AWG
Load Side Connections Per Pole2
Load Side Connection MethodScrew
Load Side Wire Size Max6AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EPBAP71 is a 4-pole 510A Enclosed Splicer Power Block with tin-plated high conductivity aluminium connector, glass filled polycarbonate (thermoplastic) insulator base, tin-plated aluminium terminal set screws and zinc-plated steel mounting screw. It has 8mm Allen hex drive for line and load side terminal set screws. It has 2x 250kcmil to #6AWG line and load wire range.
- UL94V-0 Flammability
Applications
Industrial, Power Management
Technical Specifications
Rated Current
510A
No. of Poles
4 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
2
Load Side Wire Size Max
6AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
6AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
