Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No205-521-20-38Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81C9244
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $16.230 |
| 25+ | $15.860 |
| 50+ | $15.060 |
| 100+ | $13.580 |
| 250+ | $12.490 |
Price for:Each
Minimum: 20
Multiple: 20
$324.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No205-521-20-38Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81C9244
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColorYellow
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ591nm
Luminous Intensity16000mcd
Average Bulb Life100000h
Supply Voltage6V
Current Rating15mA
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
591nm
Average Bulb Life
100000h
Current Rating
15mA
LED Color
Yellow
Power Rating
500mW
Luminous Intensity
16000mcd
Supply Voltage
6V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
