Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.610 |
| 5+ | $15.620 |
| 10+ | $14.800 |
| 25+ | $13.620 |
| 50+ | $12.520 |
| 100+ | $11.520 |
| 250+ | $10.440 |
Price for:Each
Minimum: 1
Multiple: 1
$16.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No206-993-21-38Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AH3208
Product Range206
Technical Datasheet
Lamp Base TypeMidget Flange / SX6s
LED ColorWarm White
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ-
Luminous Intensity9200mcd
Average Bulb Life100000h
Supply Voltage12V
Current Rating20mA
Product Range206
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lamp Base Type
Midget Flange / SX6s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (08-Jul-2021)
LED Color
Warm White
Power Rating
500mW
Luminous Intensity
9200mcd
Supply Voltage
12V
Product Range
206
Technical Docs (1)
Alternatives for 206-993-21-38
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

