Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No206-997-21-38Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.35M0502
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.530 |
| 5+ | $15.530 |
| 10+ | $14.710 |
| 25+ | $13.530 |
| 50+ | $12.450 |
| 100+ | $11.450 |
| 250+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$16.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No206-997-21-38Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.35M0502
Technical Datasheet
Lamp Base TypeMidget Flange / SX6s
LED ColorCool White
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ-
Luminous Intensity1.359cd
Average Bulb Life100000h
Supply Voltage12V
Current Rating20mA
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Midget Flange / SX6s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Cool White
Power Rating
500mW
Luminous Intensity
1.359cd
Supply Voltage
12V
Product Range
-
Technical Docs (2)
Alternatives for 206-997-21-38
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
