Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No209-521-23-38Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99H6188
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $21.520 |
| 25+ | $21.050 |
| 50+ | $19.890 |
| 100+ | $17.890 |
| 250+ | $16.660 |
Price for:Each
Minimum: 20
Multiple: 20
$430.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No209-521-23-38Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99H6188
Technical Datasheet
Lamp Base TypeTelephone Slide, T5.5
LED ColorYellow
Bulb SizeT-5 1/2
Power Rating500mW
Wavelength Typ590nm
Luminous Intensity4500mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating20mA
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Telephone Slide, T5.5
Bulb Size
T-5 1/2
Wavelength Typ
590nm
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Yellow
Power Rating
500mW
Luminous Intensity
4500mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
