Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.500 |
| 5+ | $31.000 |
| 10+ | $29.510 |
| 25+ | $27.850 |
| 50+ | $25.760 |
| 100+ | $24.090 |
| 250+ | $21.590 |
Price for:Each
Minimum: 1
Multiple: 1
$33.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No508-997-20Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AH4542
Product Range508
Technical Datasheet
LED ColorCool White
Operating Voltage6VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity1.359cd
IP / NEMA RatingIP67
Product Range508
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Cool White
Mounting Hole Dia
8.1mm
Luminous Intensity
1.359cd
Product Range
508
Operating Voltage
6VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

