Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No514-105-55-15Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84H9911
Product Range514 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $59.560 |
| 25+ | $54.000 |
| 50+ | $50.400 |
| 100+ | $46.590 |
| 250+ | $42.240 |
Price for:Each
Minimum: 10
Multiple: 10
$595.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No514-105-55-15Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84H9911
Product Range514 Series
Technical Datasheet
LED ColorRed
Operating Voltage130VDC
Mounting Hole Dia12.7mm
Forward Current If7mA
Luminous Intensity100mcd
IP / NEMA RatingIP67
Product Range514 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
100mcd
Product Range
514 Series
Operating Voltage
130VDC
Forward Current If
7mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 514-105-55-15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
