Print Page
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.940 |
| 5+ | $49.840 |
| 10+ | $48.380 |
| 25+ | $47.420 |
| 50+ | $45.140 |
| 100+ | $40.540 |
| 250+ | $36.280 |
Price for:Each
Minimum: 1
Multiple: 1
$54.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No524-997-23Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34AH4559
Product Range524
Technical Datasheet
LED ColorCool White
Operating Voltage28VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity1.359cd
IP / NEMA RatingIP67
Product Range524
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Cool White
Mounting Hole Dia
8.1mm
Luminous Intensity
1.359cd
Product Range
524
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

